Enhance your industrial connectivity with the Buchanan 6 Series Barrier Terminal Block in sleek black. With a high amperage rating of 25A and durable thermoplastic housing, this right-angle mount connector offers reliable performance in demanding environments. Featuring 23 positions and a printed circuit pin termination method, it provides secure wire connections for a wide range of applications. Its UL 94V-0 flammability standard compliance ensures safety, while the zinc chromate plated steel screws offer robust fastening. Measuring 8.686 inches long with a pitch of 9.53mm, this terminal block is suitable for large-scale installations. Designed for easy assembly on a printed circuit board, it is RoHS compliant, making it an environmentally friendly choice. Upgrade your connectivity solutions with this high-quality barrier terminal block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546399-9
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 35
Number of Levels: 1
Number of Positions: 23
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 220.624 mm, 8.686 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCR-23-006;1546399-9
SKU: AMP1546399-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: