Elevate your industrial connectivity with the Buchanan 6 Series Barrier Terminal Block. Designed for efficiency and durability, this black thermoplastic terminal block boasts a single row with nine positions, accommodating wire sizes from .3 to 3 mm² (22 to 12 AWG). With a maximum amperage of 25A and voltage ratings of 300V and 600V, it offers reliable power distribution in various applications. The Double Printed Circuit Pin termination method ensures secure connections, while the UL 94V-0 flammability standard compliance guarantees safety. Featuring a vertical mount angle and 6-32 screw size, installation is convenient. The terminal block is RoHS compliant, confirming its environmental responsibility. Whether for industrial machinery, control panels, or other systems, this Buchanan 6 Series Terminal Block is a trusted solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546685-2
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Double Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 80
Number of Levels: 1
Number of Positions: 9
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 3.436 in, 87.27 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6DBL-09-006;1546685-2
SKU: AMP1546685-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: