Introducing the Buchanan 6 Series Barrier Terminal Block in sleek black, a versatile connectivity solution for industrial applications. With a high amperage rating of 25 A and durable thermoplastic housing, this terminal block ensures reliable performance in demanding environments. Featuring a single row design with 22 positions, it offers ample connectivity options for your circuit boards. The right-angle mount angle and printed circuit pin termination method make installation easy and efficient. Meeting UL 94V-0 flammability standards, it guarantees safety and compliance. Each package includes 35 terminal blocks, perfect for bulk installations. Trust in the quality and durability of this terminal block for your industrial wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546399-8
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 35
Number of Levels: 1
Number of Positions: 22
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 211.099 mm, 8.311 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCR-22-006;1546399-8
SKU: AMP1546399-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: