2-1546399-6

6PCR-21-007=#6 TRIBARRIER

Introducing the Buchanan 6 Series Barrier Terminal Block, a versatile solution for industrial connectivity. With a compact design and right-angle mount angle, this terminal block is suitable for space-saving applications. Its thermoplastic housing ensures durability, while the UL 94V-0 flammability standard compliance guarantees safety. Featuring a 1-row layout with 21 positions, it offers ample connectivity options. The printed circuit pin termination method and 6-32 screw size make installation easy. With a voltage rating of 300 V and amperage of 25 A, it's ideal for various power applications. The copper alloy terminals with bright tin plating ensure reliable conductivity. Suitable for wire sizes ranging from 0.3 to 3 mm² (22-12 AWG), this terminal block is a dependable choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1546399-6
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Number of Levels: 1
Number of Positions: 21
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 201.574 mm, 7.936 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCR-21-007;2-1546399-6
SKU: AMP2-1546399-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: