Introducing the Buchanan 6 Series Barrier Terminal Block in sleek black, designed for versatile power distribution in industrial settings. With amperage options of 5A and 25A, this thermoplastic housing ensures durability. Featuring a single row layout and double Printed Circuit Pin termination, it offers easy installation on PCBs. The 9.53mm pitch and high voltage ratings of 300V and 600V make it suitable for various applications. With 17 positions and UL 94V-0 flammability standard compliance, it prioritizes safety and efficiency. The wave solder capable design and lead-free solder processes enhance assembly convenience. Crafted with copper alloy terminals and zinc chromate plated steel screws, it guarantees reliable performance. The Terminal Block is RoHS compliant, further reflecting its commitment to environmental responsibility. Ideal for wire sizes ranging from 0.3mm² to 3mm², it caters to diverse wiring needs. Whether in automation, control panels, or power distribution systems, this Barrier Terminal Block is a dependable solution that combines functionality with quality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546685-9
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Double Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 60
Number of Levels: 1
Number of Positions: 17
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 163.474 mm, 6.436 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6DBL-17-006;1546685-9
SKU: AMP1546685-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: