Enhance your industrial connectivity with the Buchanan 6 Series Barrier Terminal Block. Designed for high performance, this terminal block features a black thermoplastic housing and UL 94V-0 flammability standard compliance for added safety. With a maximum amperage of 25 A and voltage ratings up to 600 V, it ensures reliable power distribution. The 1-row configuration with 29 positions and a pitch of 9.53 mm (0.375 in) accommodates a wide range of wire sizes (0.3 - 3 mm², 22 - 12 AWG). Its printed circuit pin termination method and tin-plated copper alloy terminals guarantee secure connections. The terminal block is RoHS compliant and suitable for lead-free solder processes, including wave soldering up to 265°C. Whether for commercial or industrial applications, this terminal block is a versatile and durable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546814-1
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 35
Number of Levels: 1
Number of Positions: 29
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 10.936 in, 277.774 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCV-29-007;1546814-1
SKU: AMP1546814-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: