3-1546159-1

6WWV-11-008=#6 TRIBARRIER TERM

Introducing the Buchanan 6 Series Barrier Terminal Block, an essential component for industrial connectivity. Designed for efficiency and durability, this black thermoplastic housing block features a single row with 11 positions, perfect for secure wire termination using the solderless wire wrap method. With a 25A amperage rating and 300V voltage capacity, it ensures reliable power transmission. The terminal block's UL 94V-0 material flammability standard compliance guarantees safety. It boasts a 9.53mm pitch, accommodating wire sizes ranging from 0.3 to 3mm² (12-22 AWG), and comes in a package of 80 units. Mountable vertically with a 6-32 screw size, it offers easy installation onto printed circuit boards. The bright tin-plated copper alloy terminals, along with the zinc chromate-plated steel screws, guarantee long-lasting performance in various industrial applications. RoHS compliant, this terminal block is environmentally friendly. Perfect for professionals in need of a reliable and efficient connectivity solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1546159-1
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Solderless Wire Wrap
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 80
Number of Levels: 1
Number of Positions: 11
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 106.324 mm, 4.186 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1546159-1;6WWV-11-008
SKU: AMP3-1546159-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: