1-1546399-7

6PCR-11-007=#6 TRIBARRIER

Elevate your industrial connectivity with our Buchanan 6 Series Terminal Block. Designed for efficiency and reliability, this durable component features a thermoplastic housing in sleek black, offering a single row of 11 positions for easy organization. With a 25A amperage capacity and 300V voltage rating, it ensures optimal performance in various applications. The printed circuit pin termination method and right-angle mount angle facilitate seamless installation, while the UL 94V-0 material flammability standard guarantees safety. Accommodating wire sizes from .3 to 3mm² (22-12 AWG), it's versatile for different needs. The tri-barrier style and copper alloy terminals with bright tin plating ensure secure and stable connections. With a package quantity of 60, it's ideal for large-scale projects. RoHS compliant for environmental responsibility, this connector is a must-have in your setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546399-7
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 60
Number of Levels: 1
Number of Positions: 11
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 106.324 mm, 4.186 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCR-11-007;1-1546399-7
SKU: AMP1-1546399-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: