9-1437651-1

6PCR-07-006=#6 TRIBARRIER

Introducing the Buchanan 6 Series Barrier Terminal Block, a versatile and durable component for your industrial connectivity needs. Designed for printed circuit board termination with a right-angle mount angle, this terminal block offers secure and efficient wire connections. With a 25 A amperage rating and 300 V voltage capacity, it ensures reliable performance in various applications. The thermoplastic housing, UL 94V-0 flammability standard, and wave solder capability to 265°C guarantee safety and compliance. Featuring a single row with seven positions, it accommodates wire sizes ranging from .3 to 3 mm² (22-12 AWG). The copper alloy terminals with bright tin plating provide excellent conductivity and corrosion resistance. With its compact size, durable construction, and RoHS compliance, this terminal block is an essential choice for industrial settings. Each package includes 100 units for convenient installation and maintenance. Elevate your connectivity solutions with the Buchanan 6 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 9-1437651-1
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 100
Number of Levels: 1
Number of Positions: 7
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 2.686 in, 68.22 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 9-1437651-1;6PCR-07-006
SKU: AMP9-1437651-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: