1-1546160-9

6PCR-03-007=6PCR ASSEMBLY

Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable and versatile solution for your industrial connectivity needs. Featuring a housing made of UL 94V-0 rated thermoplastic, this terminal block is designed for durability and safety. With a right-angle mount angle and 8-32 screw size, it offers easy installation in various applications. Its printed circuit pin termination method and copper alloy terminals with bright tin plating ensure secure and efficient connections. The block accommodates wire sizes ranging from 22 to 12 AWG, making it suitable for a wide range of projects. With a voltage rating of 300V and amperage options of 25A and 30A, it provides reliable power distribution. This package contains 25 units, perfect for bulk installations. RoHS compliant and boasting a solid construction, the Buchanan 6 Series Terminal Block is a dependable choice for your industrial connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546160-9
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 30 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 8-32
Package Quantity: 25
Number of Levels: 1
Number of Positions: 3
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Screw Material: Steel
Length: 1.186 in, 30.12 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1546160-9;6PCR-03-007
SKU: AMP1-1546160-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: