1-1546399-1

6PCR-26-006=#6 TRIBARRIER

Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable solution for secure electrical connections. Designed for industrial applications, this terminal block features a single row with 26 positions for easy organization. With a 25 A amperage and 300 V voltage rating, it ensures efficient power transmission. The thermoplastic housing and UL 94V-0 flammability standard offer durability and safety. Termination is made simple with Printed Circuit Pin technology, while the 9.53 mm pitch and right-angle mount angle provide versatility in installation. The block is RoHS compliant and boasts a Tri-Barrier design for enhanced performance. Each package contains 35 units, making it ideal for bulk installations. Whether you're working with .3 - 3 mm² wires or 22 - 12 AWG, this terminal block, with its copper alloy terminals and tin plating, guarantees reliable connectivity. Upgrade your setup with the Buchanan 6 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546399-1
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 35
Number of Levels: 1
Number of Positions: 26
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 249.199 mm, 9.811 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCR-26-006;1-1546399-1
SKU: AMP1-1546399-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: