1-1546685-6

6DBL-24-006=#6 TRIBARRIER

Introducing the Buchanan 6 Series Barrier Terminal Block, a versatile solution for secure electrical connections. With a durable thermoplastic housing in sleek black, this terminal block offers reliable performance in industrial settings. Featuring a double printed circuit pin termination method and a 9.53mm pitch, it accommodates wire sizes ranging from .3 to 3mm² (22-12 AWG). With a maximum amperage of 25A and voltage ratings of 300V and 600V, it ensures efficient power distribution. The 1-row design with 24 positions allows for organized wiring. Equipped with a combo Phil-Slot screw head and wire clamp combo head, installation is easy and secure. The UL 94V-0 flammability standard compliance provides peace of mind in terms of safety. Whether you're setting up a new circuit or upgrading an existing one, this terminal block is a reliable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546685-6
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Double Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 35
Number of Levels: 1
Number of Positions: 24
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 230.15 mm, 9.061 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6DBL-24-006;1-1546685-6
SKU: AMP1-1546685-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: