1-1546686-8

6PCV-23-007=#6 TRIBARRIER

Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable and versatile solution for your connectivity needs. This black thermoplastic housing block features a single row with 23 positions, accommodating wire sizes ranging from 0.3 to 3mm² (12-22 AWG). With amperage ratings of 5A and 25A, and voltage capabilities of 300V and 600V, it's suitable for a wide range of applications. The printed circuit pin termination method ensures secure connections, while the UL 94V-0 flammability standard compliance offers peace of mind. Mountable vertically with 6-32 screws, this terminal block is ideal for industrial use. Its copper alloy terminals with bright tin plating provide excellent conductivity, and the tri-barrier strip style enhances safety. The 9.53mm pitch and 8.686-inch length make it easy to integrate into your setup. Whether you're working on a DIY project or an industrial application, this barrier terminal block is a dependable choice. Packaged in sets of 30, it's convenient for both small and large-scale projects. Elevate your connectivity game with the Buchanan 6 Series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546686-8
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 30
Number of Levels: 1
Number of Positions: 23
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 220.624 mm, 8.686 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCV-23-007;1-1546686-8
SKU: AMP1-1546686-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: