Introducing the Buchanan 6 Series Barrier Terminal Block, a versatile and reliable connectivity solution for industrial applications. With a rugged thermoplastic housing and UL 94V-0 flammability standard compliance, this terminal block ensures both durability and safety. Featuring a single row design with 11 positions and a pitch of 9.53 mm, it offers efficient wire termination with a double printed circuit pin method suitable for wire sizes ranging from 0.3 to 3 mm² (22-12 AWG). The terminal block supports an amperage of 5 A at 300 V and 25 A at 600 V, making it ideal for various power distribution tasks. Its copper alloy terminals with bright tin plating provide excellent conductivity and corrosion resistance. The block's vertical mount angle, combo Phil-Slot screw head type, and wire clamp top hardware offer easy installation and maintenance. With a package quantity of 60, this terminal block is a cost-effective and practical choice for your connectivity needs. RoHS compliant for environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546685-4
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Double Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 60
Number of Levels: 1
Number of Positions: 11
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 106.324 mm, 4.186 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6DBL-11-006;1546685-4
SKU: AMP1546685-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: