Enhance your industrial connectivity with our Buchanan 6 Series Barrier Terminal Block. Featuring a durable thermoplastic housing in sleek black, this terminal block offers reliable performance. With a maximum amperage of 25 A and voltage ratings of 300 V and 600 V, it ensures efficient power distribution. The double printed circuit pin termination method and 15 positions make it ideal for various applications. Compliant with UL 94V-0 flammability standards and RoHS regulations, it guarantees safety and environmental responsibility. Its vertical mount angle and 6-32 screw size provide easy installation. The barrier strip style with tri-barriers and copper alloy terminals with bright tin plating ensure secure connections. Whether you're working with .3 - 3 mm² or 22 - 12 AWG wires, this terminal block is the perfect solution. With a package quantity of 50, it's suitable for large-scale projects. Upgrade your connectivity setup with this high-quality industrial connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546685-7
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Double Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 50
Number of Levels: 1
Number of Positions: 15
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 144.42 mm, 5.686 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6DBL-15-006;1546685-7
SKU: AMP1546685-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: