1-1546685-3

6DBL-21-006=#6 TRIBARRIER

Enhance your industrial connectivity with the Buchanan 6 Series Barrier Terminal Block. Designed for efficiency and durability, this terminal block features a thermoplastic housing in sleek black, suitable for vertical mounting. With a double printed circuit pin termination method and a pitch of 9.53mm (.375 in), it offers secure and reliable connections. Its one-row design accommodates 21 positions, accepting wire sizes ranging from .3 to 3mm² (22-12 AWG). Rated for voltages up to 600V and amperages of 5A and 25A, it ensures robust performance. The UL 94V-0 material flammability standard compliance guarantees safety. Each package includes 35 units, making it ideal for various industrial applications. Upgrade your connectivity with the Buchanan 6 Series Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546685-3
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Double Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 35
Number of Levels: 1
Number of Positions: 21
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 201.57 mm, 7.936 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6DBL-21-006;1-1546685-3
SKU: AMP1-1546685-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: