8-1546158-6

6PCV-28-006=6PCV ASSEMBLY

Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable solution for secure electrical connections. Featuring a durable thermoplastic housing in sleek black, this terminal block is designed for industrial applications. With amperage options of 5A, 25A, and 20A, and a voltage rating of 300V or 600V, it ensures efficient power transmission. Its printed circuit pin termination method, with a 9.53mm pitch, allows for easy installation. RoHS compliant and lead-free solder capable, it meets high environmental standards. With 28 positions and wire sizes ranging from .3 to 3mm² (22-12 AWG), it offers versatility in connectivity. The terminal block's UL 94V-0 flammability standard and copper alloy contacts plated with tin ensure safety and reliability. Perfect for various electronic systems, this terminal block is a crucial component for effective circuitry.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1546158-6
Color: Black
Series: Buchanan 6 Series
Amperage: 20 A, 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 50
Number of Levels: 1
Number of Positions: 28
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 10.561 in, 268.25 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 8-1546158-6;6PCV-28-006
SKU: AMP8-1546158-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: