2-1546399-8

6PCR-23-007=#6 TRIBARRIER

Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable and high-performance solution for industrial connectivity. Designed for secure and efficient power distribution, this black terminal block features a single row with 23 positions and a 25A amperage rating. Constructed with UL 94V-0 rated thermoplastic housing and copper alloy terminals plated with bright tin, it ensures durability and safety in operation. The printed circuit pin termination method, along with a 9.53mm pitch and 300V voltage rating, offers easy installation and compatibility with various applications. With a right-angle mount angle, steel screw material with zinc chromate plating, and a barrier strip style with standoffs, it provides stability and convenience in assembly. Suitable for wire sizes ranging from .3 to 3mm² (22-12 AWG), this terminal block is RoHS compliant and comes in a package for easy storage and organization. Ideal for use in diverse industrial settings, it guarantees reliable performance and secure connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1546399-8
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Number of Levels: 1
Number of Positions: 23
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 220.624 mm, 8.686 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCR-23-007;2-1546399-8
SKU: AMP2-1546399-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: