Enhance connectivity in automotive, truck, bus, and off-road applications with this AMP 0.64 Connector System. Featuring a sleek black design, it offers a total of 52 positions across four rows, ensuring robust performance. With a 90° cable exit angle, it allows for efficient cable management. The connector is compliant with RoHS regulations, guaranteeing environmentally friendly operation. Perfect for use in automotive settings, it provides reliable connectivity for a range of applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2203937-5
Color: Black
Series: AMP 0.64 Connector System
Number of Rows: 3, 4
Pitch: .1 in, 2.54 mm, .313 in, 7.95 mm
Number of Positions: 52
Cable Exit Angle: 90°
Connector Position Assurance Capable: No
Product: Automotive, Truck, Bus, & Off-Road Housings
SKU: AMP2203937-5
Body Material: PBT GF
Mating Tab Width: .64 mm / 2.1 mm / .025 in / .082 in
Height: 53 mm / 2.086 in
Length: 55.6 mm / 2.188 in
Width: 41.2 mm / 1.622 in
UL Flammability Rating: UL 94-HB
Polarized: Yes
Terminal Position Assurance: Yes
Mounting Feature: Without
Circuit Application: Signal
Serviceable: No
Connector Style: Housing for female terminals
Row-to-Row Spacing: 7.95 mm / .312 in
Strain Relief: Yes
Connector System: Wire-to-Board / Wire-to-Device
Sealable: No
Hybrid Connector: Yes
Primary Locking Feature: Integrated in Housing
Operating Temperature Range: -40 - 105 °C / -40 - 221 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: