1326132-1
18WAY LAC SHIELD ASSEMBLY 70 D
Enhance the reliability of your AMP 0.64 Connector System with this Shield Assembly, designed for automotive applications. Crafted with durable Nylon GF material in sleek black, it offers strain relief for optimal performance. Featuring 18 positions with a 70° cable exit angle, it ensures secure connections in high-stress environments. The C-F keying mechanism adds an extra layer of protection, while complying with RoHS regulations for environmental responsibility. Perfect for automotive professionals, this essential accessory comes in a convenient package for easy installation. Elevate your connectivity with the AMP 0.64 Shield Assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1326132-1 |
Color: | Black |
Series: | AMP 0.64 Connector System |
Accessory Type: | Shield Assembly |
Strain Relief: | Strain Relief Included |
Keying: | C-F |
Body Material: | Nylon GF |
Package Quantity: | 1 |
Number of Positions: | 18 |
GPL: | Z96 |
Packaging: | Package |
GPL Description: | Automotive |
Product Code: | X221 |
Cable Exit Angle: | 70° |
Part Aliases: | 1326132-1 |
SKU: | AMP1326132-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/29/2020 | P-20-018410 - Process Change. Process change from manual to automatic machinery. This will not affect Fit Function and Form of the Finish Good. | Download |