Enhance connectivity in automotive, truck, bus, and off-road applications with the AMP 0.64 Connector System. Designed for efficient signal transmission, this black two-row connector features a 2.54mm (.1 in) pitch and 8 positions, ensuring reliable performance in demanding environments. While offering secure housing for optimal functionality, it does not have position assurance capabilities. Ideal for automotive connector accessories, this component is essential for maintaining robust electrical systems. Rest assured, it complies with RoHS standards, aligning with environmental regulations for sustainable practices. Upgrade your connectivity solutions with this high-quality connector system.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 638392-1
Color: Black
Series: AMP 0.64 Connector System
Number of Rows: 2
Pitch: .1 in, 2.54 mm
Number of Positions: 8
Connector Position Assurance Capable: No
Product: Automotive, Truck, Bus, & Off-Road Housings
SKU: AMP638392-1
Body Material: PBT GF
Mating Tab Width: .64 mm / .025 in
Height: 24.96 mm / .9827 in
Length: 13 mm / .5118 in
Width: 20.3 mm / .7992 in
UL Flammability Rating: UL 94-HB
Polarized: Yes
Terminal Position Assurance: Yes
Mounting Feature: Without
Circuit Application: Signal
Serviceable: No
Row-to-Row Spacing: 2.54 mm / .1 in
Strain Relief: No
Connector System: Wire-to-Wire
Sealable: No
Hybrid Connector: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/15/2014 P-14-010293 - Manufacturing location change. Following Part Numbers will be transferred from external outside TE supplier to TE Connectivity internal plant located at Pegg Road in North
Carolina USA.
Download