Enhance the durability and performance of your automotive connectors with our AMP 0.64 Connector System Shield Assembly. Crafted from rugged Nylon GF material in a sleek gray hue, this essential accessory features strain relief for added protection. With 32 positions and a 70° cable exit angle, it ensures secure and efficient connections in automotive applications. Each package contains one assembly, meeting automotive industry standards for quality and reliability. Upgrade your connector setup with this indispensable component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1326226-1
Color: Gray
Series: AMP 0.64 Connector System
Accessory Type: Shield Assembly
Strain Relief: Strain Relief Included
Keying: A
Body Material: Nylon GF
Package Quantity: 1
Number of Positions: 32
GPL: Z96
Packaging: Package
GPL Description: Automotive
Product Code: X221
Cable Exit Angle: 70°
Part Aliases: 1326226-1
SKU: AMP1326226-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/01/2014 P-13-009660 - Manufacturing location change. Download
11/15/2013 P-13-009659 - Manufacturing location change. Download