1438454-1
0.64MM,3 POSN SEALED PLUG ASSY
Introducing the AMP 0.64 Connector System, a reliable solution for automotive applications. Compliant with SAE/USCAR-2 8/97 standards, this connector features a single row with three positions, perfect for signal circuit applications. With a pitch of 2.54mm (.1 in) and UL 94-HB material flammability standard, it ensures both performance and safety. Operating seamlessly in a wide temperature range from -40 to 125°C (-40 to 257°F), this black connector is sealable for added protection. Ideal for wire-to-wire connections, it offers versatility in automotive wiring setups. With its compact dimensions and durable construction, it's a must-have component for your automotive connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1438454-1 |
Series: | AMP 0.64 Connector System |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Polarization: | No |
Body Material: | Other |
Number of Positions: | 3 |
GPL: | Z96 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | X219 |
Connector System: | Wire to Wire |
Height: | 15.85 mm, .624 in |
Width: | 15.85 mm, .624 in |
Mating Tab Width: | .025 in, .64 mm |
Body Color: | Black |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Standards Met: | SAE/USCAR-2 8/97 |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1438454-1 |
SKU: | AMP1438454-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |