1326362-1
26WAY LAC "COMMON" SHIELD ASMB
Enhance the functionality and performance of your AMP 0.64 Connector System with this Shield Assembly. Designed for automotive applications, this accessory ensures optimal connectivity and protection. With a sleek black finish and durable nylon GF body material, it offers both style and reliability. Featuring 26 positions and a 70° cable exit angle, it provides versatility for various setups. Rest assured of its quality, as it is RoHS compliant. Elevate your automotive connector system with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1326362-1 |
Color: | Black |
Series: | AMP 0.64 Connector System |
Accessory Type: | Shield Assembly |
Strain Relief: | No Strain Relief |
Keying: | A-E |
Body Material: | Nylon GF |
Package Quantity: | 1 |
Number of Positions: | 26 |
GPL: | Z96 |
Packaging: | Package |
GPL Description: | Automotive |
Product Code: | X221 |
Cable Exit Angle: | 70° |
Part Aliases: | 1326362-1 |
SKU: | AMP1326362-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |