1612288-1
SEALED 0.64/2.3II 60POS LEVER
Enhance your automotive connectivity with this SEALED 0.64/2.3II 60POS LEVER accessory, designed for the AMP 0.64 Connector System. Its durable PBT GF construction ensures reliability, while meeting UL 94-HB material flammability standards. Operating seamlessly in a wide temperature range from -40 to 140 °C (-40 to 284 °F), this essential component guarantees optimal performance in any environment. With a package quantity of 50, it offers convenience and value for your wiring needs. RoHS compliant and lead-free solder processes, it not only prioritizes performance but also environmental responsibility. Upgrade your automotive connector accessories with this essential component, perfect for wire to board connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1612288-1 |
Color: | Gray |
Series: | AMP 0.64 Connector System |
Accessory Type: | Other |
Body Material: | PBT GF |
Package Quantity: | 50 |
GPL: | N22 |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
GPL Description: | Automotive |
Product Code: | M102 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1612288-1 |
SKU: | AMP1612288-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |