Enhance your automotive connectivity with this meticulously crafted ASSY, featuring a 12P PLUG "A" KEY design in sleek black. Designed for seamless integration in AMP 0.64 Connector Systems, it offers a standardized pitch of 2.54 mm (.1 in) across two rows. With a total of 12 positions, it caters to a variety of wiring needs in vehicles, ensuring reliable performance. While lacking a Conn Pos Assurance feature, its robust construction guarantees durability in demanding environments. Ideal for Automotive, Truck, Bus, & Off-Road applications, this component is fully RoHS compliant, meeting stringent environmental standards. Upgrade your automotive electronics with this essential connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 638394-1
Color: Black
Series: AMP 0.64 Connector System
Number of Rows: 2
Pitch: .1 in, 2.54 mm
Number of Positions: 12
Connector Position Assurance Capable: No
Product: Automotive, Truck, Bus, & Off-Road Housings
SKU: AMP638394-1
Body Material: PBT GF
Mating Tab Width: .64 mm / .025 in
Height: 25.01 mm / .9846 in
Length: 18 mm / .7087 in
Width: 20.3 mm / .7992 in
UL Flammability Rating: UL 94-HB
Polarized: Yes
Terminal Position Assurance: Yes
Mounting Feature: Without
Circuit Application: Signal
Serviceable: No
Row-to-Row Spacing: 2.54 mm / .1 in
Strain Relief: No
Connector System: Wire-to-Wire
Sealable: No
Hybrid Connector: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: