Introducing the JUN-POW-TIM GEH 18P, a versatile housing designed for female terminals in automotive applications. With three rows and 18 positions, this connector accommodates signal circuits with ease. The 5mm pitch and polarization ensure secure and efficient connections, while the durable PBT GF body in a vibrant yellow hue offers reliable performance. Featuring terminal position assurance and a primary locking feature, it guarantees stability in use. Measuring 1.228 inches in length and 26.5mm in height, it is compact yet robust. RoHS compliant and suitable for wire-to-wire connections, this connector is a vital component in automotive electrical systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-967624-4
Series: Junior Power Timer
Gender: Housing for female terminals
Number of Rows: 3
Pitch: .197 in, 5 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 18
GPL: N06
Packaging: Carton
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M132
Connector System: Wire to Wire
Length: 1.228 in
Height: 1.043 in, 26.5 mm
Mating Tab Width: .11 in, 2.8 mm
Body Color: Yellow
Serviceable: No
Connector Code : A
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 1-967624-4
SKU: AMP1-967624-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: