1-2236896-1

2POS, MCON 1.2 LL REC SEALED

Experience seamless connectivity with our MCON Interconnection System, designed for automotive applications. This housing, tailored for female terminals, ensures reliable performance with its 2-position configuration and 4 mm pitch. Operating at 12 V DC, it meets rigorous IP6K9K standards for water and dust protection, making it ideal for demanding environments. Crafted from durable PA GF material, it guarantees longevity even in extreme temperatures ranging from -40 to 150°C. With its polarization feature and sealable design, it offers secure and efficient signal transmission. Whether for wire-to-wire, wire-to-board, or wire-to-device connections, this connector system, with a compact design and black body color, is a versatile solution for your automotive needs. Trust in its quality, serviceability, and compliance with RoHS regulations for a worry-free experience.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2236896-1
Series: MCON Interconnection System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .157 in, 4 mm
Voltage: 12 V DC
IP Rating: IP6K9K
Polarization: Yes
Body Material: PA GF
Number of Positions: 2
GPL: N14
Operating Temperature Range: -40 - 150 °C, -40 - 302 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M104
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: .591 in
Cable Exit Angle: 180°
Height: 15 mm, .591 in
Width: 1.043 in, 26.5 mm
Mating Tab Width: .047 in, 1.2 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 1-2236896-1
SKU: AMP1-2236896-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: