1-1670920-1

8POS, MCON 1.2 LL REC SEALED

Introducing our MCON Interconnection System, a versatile solution for automotive applications. This housing, designed for female terminals, features a single row with 8 positions, ensuring efficient connectivity. With a pitch of 4mm (.157 in) and a voltage rating of 12V DC, it meets the demands of automotive circuitry. The IP6K9K rating guarantees protection against harsh environments, while its PA GF body construction ensures durability. Suitable for wire-to-wire, wire-to-board, and wire-to-device connections, this connector offers flexibility in usage. With a temperature range of -40 to 130°C (-40 to 266°F) and a sealable design, it's built to withstand challenging conditions. The black housing, measuring 1.602 inches in length, 1.043 inches in width, and .65 inches in height, is not only functional but also sleek. Compliant with RoHS standards, this connector is environmentally friendly. Trust in its primary locking feature and terminal position assurance for secure installations. Whether for signal transmission or power delivery, this connector excels in performance, making it an essential component in automotive systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1670920-1
Series: MCON Interconnection System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .157 in, 4 mm
Voltage: 12 V DC
IP Rating: IP6K9K
Polarization: Yes
Body Material: PA GF
Number of Positions: 8
GPL: N14
Packaging: Box
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M104
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: 1.602 in
Cable Exit Angle: 180°
Height: 16.5 mm, .65 in
Width: 1.043 in, 26.5 mm
Mating Tab Width: .047 in, 1.2 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 1-1670920-1
SKU: AMP1-1670920-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: