1-5100668-9
Z-PACK/A M-HDR 154P
Enhance your power and signal connections with the Z-PACK 2mm HM Board Mount Header, featuring a robust housing crafted from UL 94V-0 compliant Polyester-GF material in a sleek gray finish. With 154 pin contacts arranged in seven rows at a 2mm pitch, this connector ensures reliable performance in high-speed data applications, supporting speeds of up to 1 Gb/s. The phosphor bronze contacts with nickel underplating and tin termination guarantee durability and signal integrity, while the shielded design and ground return shielding option provide enhanced EMI protection. Suitable for a wide range of environments, this header is rated for operation in temperatures ranging from -55 to 125°C (-67 to 257°F), making it ideal for demanding industrial and telecommunications applications. Designed for vertical PCB mounting, it offers efficient board-to-board connectivity with a compact form factor, perfect for mezzanine configurations. RoHS compliant and ECCN classified as EAR99, this connector meets stringent regulatory requirements, ensuring both performance and compliance in your design. Elevate your connectivity solutions with the Z-PACK 2mm HM Board Mount Header.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-5100668-9 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Rows: | 7 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 11 |
Contact Amperage: | 1.5 A |
Number of Positions: | 154 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating Thickness: | 20 µin, .5 µm |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
Ground Component Type: | Ground Return Shielding |
Mating Alignment Type: | Multi-Purpose Center |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 22 |
Connector Length: | 50 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | A, B, C, D, E, F, Z |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Front Mating Level: | Level 1 |
Crosstalk Version: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-5100668-9 |
SKU: | AMP1-5100668-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |