352674-2
ZP,HSN 22MM LIF SHR
Elevate your electronic connections with our ZP,HSN 22MM LIF SHR Backplane Connector Shroud from the Z-PACK 2mm HM series. This essential accessory, crafted from durable UL 94V-0 rated Gray Glass-Filled Polycarbonate, features seven rows of 11 positions each, totaling 77 contact points. With a pitch of 2mm (.079 in) and body dimensions of .529" in height, .862" in length, and .606" in width, it ensures reliable connectivity in standard configurations. Operating seamlessly in temperatures ranging from -55 to 125°C (-67 to 257°F), it's ideal for a variety of industrial applications. The connector's mating alignment with guide lugs guarantees precision assembly, while its compatibility with Type B (11) backplanes offers versatility. Packaged in a convenient tray, this RoHS-compliant component, bearing ECCN EAR99, is a dependable choice for efficient board-to-board connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 352674-2 |
Color: | Gray |
Series: | Z-PACK 2mm HM |
Accessory Type: | Shroud |
Number of Rows: | 7 |
Pitch: | .079 in, 2 mm |
Row Spacing: | .079 in, 2 mm |
Body Material: | Glass-Filled Polycarbonate |
Size: | Standard |
Number of Positions: | 77 |
GPL: | 472 |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
PCB Retention: | Without |
Connector Height: | 13.45 mm, .529 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Guide Lugs |
GPL Description: | Data and Devices |
Product Code: | 6186 |
Number of Columns: | 11 |
Connector Length: | 21.9 mm, .862 in |
ECCN: | EAR99 |
Connector Width: | 15.4 mm, .606 in |
Compatible Backplane Type: | Type B (11) |
Module Length: | 21.89 mm, .862 in |
CompactPCI: | No |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 352674-2 |
SKU: | AMP352674-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/05/2014 | P-13-009634 - Manufacturing location change. | Download |