5120913-3
UPM KEYED GUIDE MODULE
Enhance connectivity in your Z-PACK 2mm HM series setup with the UPM Keyed Guide Module. This essential accessory, featuring a right angle mount for seamless integration, is crafted from durable zinc alloy die casting with a protective chromate conversion coating. Designed for precision alignment, it ensures secure mating with a 90° keying and polarized position. Compliant with RoHS standards, this Guide Socket Module is the perfect solution for data and devices requiring reliable backplane connector hardware. Elevate your system's performance with this high-quality component, available in convenient packaging for easy installation.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5120913-3 |
Series: | Z-PACK 2mm HM |
Accessory Type: | Guide Module |
Finish/Coating: | Chromate Conversion Coating |
Mount Angle: | Right Angle |
Package Quantity: | 1 |
Base Material: | Zinc Alloy Die Casting |
GPL: | A87 |
Packaging: | Package |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Data and Devices |
Product Code: | 3083 |
Screw Hole Thread Size: | M2.5 |
ECCN: | EAR99 |
Keying and Polarized Position Locations: | 90° |
Hardware Type: | Guide Socket Module |
Guide Hardware: | With |
Compatible Interface Type: | 2mm HM |
Part Aliases: | 5120913-3 |
SKU: | AMP5120913-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |