5646372-1
2MM HM,ASY,T-D,HDR,8R,176P,AP
Introducing the Z-PACK 2mm HM series, a versatile solution for high-density board-to-board connectivity. With eight rows of durable Polyester-GF housing and 176 through-hole press-fit termination pins, this connector ensures secure and reliable signal transmission. Each contact, made of Phosphor Bronze with Nickel underplating and Tin PCB termination, can handle up to 1.5 A of current. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it is suitable for various environments. The connector's compact design, with a 2mm pitch and 5.25mm mating area length, is ideal for space-constrained applications. With a data rate of ≤1 Gb/s and no shielding, it is perfect for signal transmission. Packaged in tubes of 10, it's convenient for handling and storage. Whether used in backplanes, mezzanine configurations, or other board-to-board setups, this connector, compliant with RoHS standards, offers high performance and reliability. Upgrade your connectivity with the Z-PACK 2mm HM series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5646372-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Rows: | 8 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 10 |
Contact Amperage: | 1.5 A |
Number of Positions: | 176 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
Mating Alignment Type: | Multi-Purpose Center |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3983 |
Number of Columns: | 25 |
Number of Signal Positions: | 176 |
Connector Length: | 50 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | A, B, C, D, E, F, G, H |
Contact Mating Area Length: | 5.25 mm |
CompactPCI Designation: | None |
Feedthrough Post Length: | 13 mm |
Front Mating Level: | Level 1 |
Crosstalk Version: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5646372-1 |
SKU: | AMP5646372-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |