Enhance the connectivity of your electronic devices with our Z-PACK 2mm HM Black Shroud. Designed for seamless integration, this accessory boasts 12 rows, each with a pitch of 2mm (.079 in) and a row spacing of .059 in (1.5mm). Crafted from durable LCP (Liquid Crystal Polymer) that meets UL 94V-0 flammability standards, it ensures reliable performance in various environments. With a standard size and 72 positions, it offers ample connectivity options. Operating within a wide temperature range of -55 to 125°C (-67 to 257°F), this connector is suitable for diverse applications. Featuring a mating alignment for multi-purpose centering, it facilitates easy installation. Its board standoff solder feature and compatibility with Type B backplanes make it versatile for use in various setups. Trust in its quality and functionality for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 120647-3
Color: Black
Series: Z-PACK 2mm HM
Accessory Type: Shroud
Number of Rows: 12
Pitch: .079 in, 2 mm
Row Spacing: .059 in, 1.5 mm
Body Material: LCP (Liquid Crystal Polymer)
Size: Standard
Number of Positions: 72
GPL: 472
Packaging: Package
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Connector Height: 13.46 mm, .53 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Multi-Purpose Center
GPL Description: Data and Devices
Product Code: A328
Number of Columns: 6
Connector Length: 16.5 mm, .65 in
ECCN: EAR99
Connector Width: 23.5 mm, .93 in
Application Solder Feature: Board Standoff
Compatible Backplane Type: Type B
Module Length: 16.5 mm, .65 in
Midplane Thickness: .187 in, 4.75 mm
CompactPCI: No
Standoff Height: .12 in, 3 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 120647-3
SKU: AMP120647-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: