Enhance connectivity with our Z-PACK 2mm HM Shroud in Gray, designed for seamless integration in electronic systems. Featuring five rows with a pitch of 2mm, this connector boasts high performance and reliability. With its UL 94V-0 glass-filled polyester construction, it ensures durability and safety. The standard size, with 150 positions, caters to a wide range of applications. Operating smoothly in temperatures ranging from -55 to 125°C (-67 to 257°F), it's a versatile solution for various environments. The connector's board standoff solder feature, along with compatibility with Type A and B backplanes, facilitates easy installation. Its compact design, measuring 43.9mm in length, 15.4mm in width, and 15.3mm in height, makes it ideal for compactPCI systems. RoHS compliant and offering mating alignment with polarization, it meets industry standards for quality and performance. Elevate your connectivity with this essential component for data and device applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 646484-7
Color: Gray
Series: Z-PACK 2mm HM
Accessory Type: Shroud
Number of Rows: 5
Pitch: .079 in, 2 mm
Row Spacing: .079 in, 2 mm
Body Material: Glass Filled Polyester
Size: Standard
Number of Positions: 150
GPL: 472
Packaging: Package
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Connector Height: 15.3 mm, .602 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Product Code: 6252
Number of Columns: 22
Connector Length: 1.728 in, 43.9 mm
ECCN: EAR99
Connector Width: .055 in, 15.4 mm
Application Solder Feature: Board Standoff
Compatible Backplane Type: Type A, Type B
Module Length: 1.728 in, 43.9 mm
Floor Thickness: .118 in, 3 mm
CompactPCI: Yes
Standoff Height: .075 in, 1.9 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 646484-7
SKU: AMP646484-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: