5352495-1
Z-PACK / A-HDR 154 POS
Enhance your connectivity with the Z-PACK 2mm HM, a high-performance board-to-board PCB connector designed for power and signal applications. Featuring 154 positions in 7 rows, this vertical mount connector ensures efficient data transmission at speeds up to 1 Gb/s, meeting the demands of modern technology. With a rugged polyester housing in gray, UL 94V-0 flammability standard, and an operating temperature range of -55 to 125 °C, it guarantees reliability in diverse environments. Gold-plated phosphor bronze contacts with nickel underplating offer superior conductivity and durability, while the tin-plated PCB terminations ensure secure attachment. Shielded for added protection and featuring a tray packaging for convenience, this connector is ideal for applications in data and devices, including compactPCI systems. RoHS compliant and ECCN classified as EAR99, it meets international standards for quality and environmental responsibility, making it a trusted choice for your connectivity needs. Elevate your design with the Z-PACK 2mm HM connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5352495-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Rows: | 7 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 10 |
Contact Amperage: | 1.5 A |
Number of Positions: | 154 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
Mating Alignment Type: | Multi-Purpose Center |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 25 |
Number of Signal Positions: | 110 |
Connector Length: | 50 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | A, B, C, D, E, F, Z |
CompactPCI Designation: | P4 |
Feedthrough Post Length: | 16 mm |
Front Mating Level: | Level 1 |
Crosstalk Version: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5352495-1 |
SKU: | AMP5352495-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |