646357-1
2MM HM ASY,T-B,HDR,10R,250,AP
Introducing the Z-PACK 2mm HM series, a high-performance solution for your board-to-board connectivity needs. Featuring a durable Polyester - GF housing in a sleek gray finish, this connector offers ten rows of through-hole, press-fit termination for secure and reliable assembly. With a pitch of 2mm (.078 in) and 250 gold-plated pin contacts, it ensures efficient signal transmission at speeds up to 1 Gb/s. Designed for signal applications, it operates flawlessly in a wide temperature range from -55 to 125°C (-67 to 257°F). Measuring 50mm in length and suitable for vertical mounting, it is ideal for mezzanine board configurations. RoHS compliant and with UL 94V-0 flammability rating, it guarantees safety and environmental responsibility. Elevate your connectivity with this essential component for data and devices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 646357-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Rows: | 10 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 10 |
Contact Amperage: | 1.5 A |
Number of Positions: | 250 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3983 |
Number of Columns: | 25 |
Connector Length: | 50 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Header |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Front Mating Level: | Level 1 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 646357-1 |
Replacement Part: | 5646357-1 |
SKU: | AMP646357-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |