3-100525-2
Z-PACK M.CODING KEY
Enhance your coding convenience with the Z-PACK M.CODING KEY, a vital accessory for efficient organization and identification within your connectivity setup. Designed for seamless integration with Type L, Type M, Type A, and Type D connectors from the Z-PACK 2mm HM series, this coding key ensures compatibility and reliable performance. With a vibrant Brilliant Blue color, it stands out for easy visual recognition. Perfect for CPCI 5.0V applications, this key, numbered 1567, is a must-have component for your backplane connector hardware. Packaged in quantities of 500, it offers ample supply for your connectivity projects. Rest assured of its quality and compliance, as it is RoHS certified. Elevate your coding game with the Z-PACK M.CODING KEY.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-100525-2 |
Series: | Z-PACK 2mm HM |
Compatible Connector Type: | Type A, Type D, Type L, Type M |
Package Quantity: | 500 |
GPL: | 472 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 6252 |
ECCN: | EAR99 |
Coding Key Color: | Brilliant Blue |
CompactPCI Application: | CPCI 5.0V |
Coding Key Number: | 1567 |
Part Aliases: | 1249634;3-100525-2 |
SKU: | AMP3-100525-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |