646484-5
2MM H.M.,A/B-22 SHROUD 4.5MM
Elevate your connection game with our Z-PACK 2mm HM Series Shroud for high-performance board-to-board applications. This sleek gray accessory, crafted from UL 94V-0 compliant Glass Filled Polyester, boasts five rows and a total of 150 positions, ensuring seamless data and device connectivity. With a pitch and row spacing of 2mm, it guarantees precise alignment and polarization for optimal functionality. Its standard size, along with a tray packaging, makes it convenient for use. Operating efficiently in a broad temperature range of -55 to 125°C (-67 to 257°F), this connector is a reliable choice for various industrial settings. Designed with board standoff features and compatibility with Type A and Type B backplanes, it offers versatility in installation. ROHS compliant and compactPCI compatible, it meets essential standards for environmental responsibility and industry compatibility. Upgrade your systems with this essential backplane connector hardware, perfect for demanding applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 646484-5 |
Color: | Gray |
Series: | Z-PACK 2mm HM |
Accessory Type: | Shroud |
Number of Rows: | 5 |
Pitch: | .079 in, 2 mm |
Row Spacing: | .079 in, 2 mm |
Body Material: | Glass Filled Polyester |
Size: | Standard |
Number of Positions: | 150 |
GPL: | 472 |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Connector Height: | 14.9 mm, .586 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Product Code: | 6252 |
Number of Columns: | 22 |
Connector Length: | 1.728 in, 43.9 mm |
ECCN: | EAR99 |
Connector Width: | .055 in, 15.4 mm |
Application Solder Feature: | Board Standoff |
Compatible Backplane Type: | Type A, Type B |
Module Length: | 1.728 in, 43.9 mm |
Floor Thickness: | .118 in, 3 mm |
CompactPCI: | Yes |
Standoff Height: | .059 in, 1.5 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 646484-5 |
SKU: | AMP646484-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |