2-100526-0
Z-PACK F.CODING KEY
Enhance your Z-PACK 2mm HM series connectors with the Z-PACK F.CODING KEY. This essential accessory, in a striking Blue Lilac color with the code number 2478, ensures seamless compatibility with Type L, Type M, Type A, and Type D connectors. With a generous package quantity of 500, you can easily stock up for multiple projects. Designed for Data and Devices applications, this coding key is a reliable solution for efficient connectivity. Rest assured of its quality and environmental compliance, as it is RoHS-certified. Upgrade your connectivity experience with this indispensable component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-100526-0 |
Series: | Z-PACK 2mm HM |
Compatible Connector Type: | Type A, Type D, Type L, Type M |
Package Quantity: | 500 |
GPL: | 472 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 6252 |
ECCN: | EAR99 |
Coding Key Color: | Blue Lilac |
Coding Key Number: | 2478 |
Part Aliases: | 2-100526-0 |
SKU: | AMP2-100526-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |