Enhance your connectivity with the Z-PACK/C M-HDR 55P, a versatile solution designed for high-performance applications. Featuring a durable Polyester - GF housing in a sleek Gray finish, this board-mount header offers five rows of 11 positions each, making it ideal for power and signal transmission. With a pitch of 2mm (.078 in) and a contact type of Pin, it ensures reliable data transfer at speeds of up to 1 Gb/s. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), it's suitable for various environments. The contact material is Phosphor Bronze with Nickel underplating and Tin PCB contact termination for optimal conductivity. RoHS compliant and UL 94V-0 rated, it guarantees safety and environmental responsibility. Perfect for board-to-board configurations, this connector is essential for modern electronic systems, meeting the highest standards of quality and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-5106012-1
Series: Z-PACK 2mm HM
Housing Material: Polyester - GF
Number of Rows: 5
Mount Type: Board Mount
Contact Material: Phosphor Bronze
Pitch: .078 in, 2 mm
Contact Type: Pin
Package Quantity: 22
Contact Amperage: .7 A
Number of Positions: 55
Data Rate: ≤1 Gb/s
Housing Color: Gray
Mount Orientation: Right Angle
GPL: 472
Packaging: Tube
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating Thickness: 20 µin, .5 µm
Shielded: No
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1870
Number of Columns: 11
Connector Length: 25 mm
Connector System: Board to Board
Board to Board Configuration: Mezzanine
Make First / Break Last: No
Connector Assembly Type: PCB Mount Header
CompactPCI Designation: None
Feedthrough Post Length: 3.7 mm
Crosstalk Version: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 1-5106012-1
SKU: AMP1-5106012-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: