Introducing the Z-PACK/B M-HDR 125P, a high-density board-to-board connector designed for power and signal applications. With 125 contacts arranged in five rows, this straight orientation connector features a 2mm pitch, ideal for compact PCB designs. Its UL 94V-0 housing material offers enhanced safety, while the phosphor bronze contact material ensures reliable conductivity. Operating temperature range of -55 to 125°C (-67 to 257°F) makes it suitable for various environments. With a contact amperage of 1.5A and data rate of ≤1 Gb/s, it meets the demands of modern electronic systems. RoHS compliant and featuring tin plating, this connector is environmentally friendly and offers easy assembly onto the PCB. Perfect for applications in data and devices, the Z-PACK/B M-HDR 125P guarantees high performance and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5100785-9
Series: Z-PACK 2mm HM
Housing Material: Polyester - GF
Number of Contacts: 125
Number of Rows: 5
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: .078 in, 2 mm
Contact Type: Pin
Package Quantity: 10
Contact Amperage: 1.5 A
Number of Positions: 125
Data Rate: ≤1 Gb/s
Housing Color: Gray
Mount Orientation: Vertical
GPL: 472
Packaging: Tube
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Shielded: No
PCB Contact Termination Area Plating: Tin
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 6251
Number of Columns: 25
Connector Length: 49.88 mm
Connector System: Board to Board
ECCN: EAR99
Board to Board Configuration: Mezzanine
Make First / Break Last: No
Connector Assembly Type: PCB Mount Header
CompactPCI Designation: None
Feedthrough Post Length: 3.7 mm
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 5100785-9
SKU: AMP5100785-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: