5223986-3
UPM KEYED GUIDE MODULE
Enhance the structural integrity of your PCB connections with our UPM Keyed Guide Module. Specifically designed for Z-PACK 2mm HM series connectors, this accessory ensures precise alignment and secure mating, with a 90° keying and polarized position feature for effortless installation. Constructed from durable zinc alloy die casting with a protective chromate conversion coating, it guarantees reliable performance in any environment. With a right-angle mount angle and a compact overall length of 34.2mm, it optimizes space utilization on your board. RoHS compliant and packaged in a convenient box, this guide module is the perfect solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223986-3 |
Series: | Z-PACK 2mm HM |
Accessory Type: | Guide Module |
Overall Length: | 34.2 mm |
Finish/Coating: | Chromate Conversion Coating |
Mount Angle: | Right Angle |
Package Quantity: | 1 |
Base Material: | Zinc Alloy Die Casting |
GPL: | A87 |
Packaging: | Box |
Contact Mating Area Plating: | Zinc Alloy |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Data and Devices |
Product Code: | 3083 |
ECCN: | EAR99 |
Keying and Polarized Position Locations: | 90° |
Hardware Type: | Guide Socket Module |
Length: | 34.2 mm |
Guide Hardware: | With |
Compatible Interface Type: | 2mm HM |
Part Aliases: | 5223986-3 |
SKU: | AMP5223986-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/03/2020 | P-20-018872 - Product improvement. TE Connectivity plan to develop new tooling for the following Part Numbers and some package specification improvement. There will be no product function change and package quantity change. |
Download |