5223979-2
UPM GUIDE MODULE
Enhance your connectivity with our UPM GUIDE MODULE from the Z-PACK 2mm HM series. Designed for seamless integration, this module features a Right Angle mount angle and passivated finish coating for reliable performance. Made from Zinc Alloy, it offers durability and strength for your electronic setups. With two positions and a screw hole thread size of M3 x .5, it ensures secure connections. Its compact design, with a guide length of 1.346 inches, makes it perfect for various applications. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade your connectivity solutions with this essential guide socket module.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223979-2 |
Series: | Z-PACK 2mm HM |
Finish/Coating: | Passivated |
Mount Angle: | Right Angle |
Thread Length: | 16.75 mm, .66 in |
Base Material: | Zinc Alloy |
Number of Positions: | 2 |
GPL: | A87 |
GPL Description: | Data and Devices |
Product Code: | 3083 |
Screw Hole Thread Size: | M3 x .5 |
ECCN: | EAR99 |
Hardware Type: | Guide Socket Module |
Guide Hardware: | With |
Guide Length: | 1.346 in, 34.2 mm |
Part Aliases: | 5223979-2 |
SKU: | AMP5223979-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |