Enhance your board-to-board connectivity with the Z-PACK 2mm HM series RAMH.125P. Featuring a robust housing crafted from UL 94V-0 rated polyester GF, this connector ensures reliable performance in demanding environments. With 125 gold-plated phosphor bronze contacts, it offers high-speed data transmission capabilities of up to 1 Gb/s, making it ideal for power and signal applications. The through-hole press-fit termination method guarantees secure and durable attachment to your PCB, while the right-angle mount orientation saves space without compromising functionality. Measuring 50mm in length and with a compact 2mm pitch, it's perfect for mezzanine board configurations. RoHS compliant and operating at temperatures ranging from -55 to 125°C, this connector prioritizes both performance and environmental responsibility. Upgrade your connectivity with the Z-PACK 2mm HM series RAMH.125P.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 106014-9
Series: Z-PACK 2mm HM
Housing Material: Polyester - GF
Number of Rows: 5
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .078 in, 2 mm
Contact Type: Pin
Package Quantity: 11
Contact Amperage: 1.5 A
Number of Positions: 125
Data Rate: ≤1 Gb/s
Housing Color: Gray
Mount Orientation: Right Angle
GPL: 472
Packaging: Tray
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Shielded: No
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1870
Number of Columns: 25
Connector Length: 50 mm
Connector System: Board to Board
ECCN: EAR99
Board to Board Configuration: Mezzanine
Make First / Break Last: No
Connector Assembly Type: PCB Mount Header
Contact Mating Area Length: 5.2 mm
CompactPCI Designation: None
Feedthrough Post Length: 3.8 mm
Front Mating Level: Level 1
Crosstalk Version: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 106014-9
SKU: AMP106014-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: