Enhance your Z-PACK 2mm HM series connectors with the Z-PACK F.CODING KEY, designed for seamless compatibility with Type L, Type M, Type A, and Type D connectors. Each package includes 500 coding keys in a striking Heather Violet color, with the number 1367 for easy identification. These accessories, essential for efficient data transmission and device connectivity, are meticulously crafted to meet industry standards. Elevate your backplane connector setup with this essential component, ensuring optimal performance and organization in your PCB connections. Rest assured of its quality, as it complies with RoHS standards, underlining our commitment to environmental responsibility. Upgrade your setup today with the Z-PACK F.CODING KEY.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-100526-8
Series: Z-PACK 2mm HM
Compatible Connector Type: Type A, Type D, Type L, Type M
Package Quantity: 500
GPL: 472
Packaging: Bag
GPL Description: Data and Devices
Product Code: 6252
Coding Key Color: Heather Violet
Coding Key Number: 1367
Part Aliases: 4-100526-8
SKU: AMP4-100526-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: