3-100141-0
Z-PACK/B MALE HDR 125P, 2MM HM
Enhance connectivity in your electronic designs with the Z-PACK/B MALE HDR, boasting a high-density 125-pin configuration. This 2mm HM series connector, designed for board-to-board applications, features five rows of pins, ensuring efficient signal transmission. With a pitch of 2mm and a contact amperage of 1.5A, it's ideal for high-speed data transfer, supporting rates up to 1Gb/s. The robust housing in gray, suitable for vertical mounting, offers reliable performance even in harsh environments, with an operating temperature range of -55 to 125°C (-67 to 257°F). Gold plating in the contact mating area guarantees optimal conductivity, while the PCB mount header assembly type facilitates easy installation. RoHS compliant and ECCN EAR99, this connector meets international standards for quality and environmental responsibility, making it a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-100141-0 |
Series: | Z-PACK 2mm HM |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Pitch: | .07 in, 2 mm |
Contact Type: | Pin |
Contact Amperage: | 1.5 A |
Number of Positions: | 125 |
Data Rate: | 1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 25 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Backplane |
Connector Assembly Type: | PCB Mount Header |
CompactPCI Designation: | None |
Part Aliases: | 3-100141-0 |
SKU: | AMP3-100141-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |