5223971-1
UNIV. POWER MOD. RT.ANG HEADER
Enhance power connectivity with this Universal Power Module Right-Angle Header from the Z-PACK 2mm HM series. Featuring a durable LCP housing in a sleek gray hue, this Board Mount connector ensures reliable performance in diverse environments. With Through-Hole Press-Fit termination, it offers secure and efficient assembly. The contact material of Phosphor Bronze and contact type of Blade guarantee robust power transmission, while the UL 94V-0 flammability standard ensures safety. Designed for power applications, this connector boasts a contact amperage of 10A and a voltage rating of 250V AC, 40V DC. Its 3mm pitch and 3 positions provide ample connectivity options, making it suitable for various circuit requirements. Operating within a wide temperature range of -55 to 125°C, (-67 to 257°F), this connector is ideal for demanding industrial and electronic applications. RoHS compliant and featuring Tin termination plating, it meets international standards for sustainability and performance. Perfect for Board-to-Board configurations, this Header connector, with its Right-Angle mount orientation, is a versatile solution for power distribution. Packaged in a convenient Tube, Box & Tube format, it is easy to store and access. Upgrade your power connectivity with this high-quality and reliable connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223971-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | LCP (Liquid Crystal Polymer) |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 40 V DC |
Contact Type: | Blade |
USOC Codes: | 2mm HM |
Contact Amperage: | 10 A |
Number of Positions: | 3 |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | A87 |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Noble Metal |
Contact Mating Area Plating Thickness: | 19.68 - 49.21 µin, .5 - 1.25 µm |
Contact Termination Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2989 |
Number of Power Positions: | 3 |
Number of Signal Positions: | 1 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Termination Post Tail Length: | .135 in, 3.43 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5223971-1 |
SKU: | AMP5223971-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |