120957-1

UPM EXPANDED PIN ASSEMBLY

Enhance power connectivity with our UPM EXPANDED PIN ASSEMBLY from the Z-PACK 2mm HM series. Crafted with durable Polyester - GF housing and High Current Copper Alloy contacts, this board-mountable assembly features Through Hole - Press-Fit termination for secure installation. With a voltage rating of 250V AC/DC and a contact amperage of 16A, it's ideal for high-power applications. The 3mm pitch and Blade contact type ensure efficient power transmission, while its UL 94V-0 flammability standard compliance guarantees safety. In a sleek Gray housing, Right Angle mount orientation, and Box packaging, this assembly is designed for convenience and reliability. Operating within a wide temperature range of -55°C to 125°C (-67°F to 257°F), it's suitable for diverse environments. Perfect for power circuit applications, this Header connector system offers 7 power positions with Tin termination plating, meeting RoHS compliance for environmental responsibility. Elevate your power connectivity solutions with this high-performance assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 120957-1
Series: Z-PACK 2mm HM
Housing Material: Polyester - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: High Current Copper Alloy
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Blade
USOC Codes: 2mm HM
Contact Amperage: 16 A
Number of Positions: 7
Housing Color: Gray
Mount Orientation: Right Angle
GPL: A87
Packaging: Box
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Power
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: 19.68 - 49.21 µin, .5 - 1.25 µm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 2989
Number of Power Positions: 7
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Board to Board Configuration: Right Angle
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 120957-1
SKU: AMP120957-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/01/2020 E-20-004560 - Manufacturing process requirements. To Change the plating spec. from 30uinch Pd/Ni plus gold palting to 30uinch gold plating version, and change the plating note in Customer Drawing to: In accordance with product specification 108-1651, Gold plating or equivalent plating on product contact mating area, and matte tin plating on compliant pin area, all over matte nickel base-plated on copper surface. Detail plating information will be shown in product specification item 3.2, page 2. There will be no change on product function per product specification 108-1651. Download
09/20/2019 P-19-017913 - TE UPM RA Power Connector Printing Content Change, to add the part number in product printing content, which will be better to distinguish the connector part with similar structure in actual application. The old printing content is only date code, and the new printing content will be part number and data code. Download