Enhance the durability and performance of your MTA 156 series connectors with our Strain Relief Covers. Designed for a pitch of 3.96mm (.156 inches), these essential accessories provide protection and support for up to 17 positions. Crafted from UL 94V-2 rated nylon, they ensure reliable operation in a wide temperature range of -55 to 105°C (-67 to 221°F). Compliant with RoHS standards, they are ideal for various applications, including appliances. The closed-end installation type guarantees a secure fit, while the standard profile offers convenience in usage. Upgrade your backplane connectors with these essential components for seamless functionality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-643067-7
Color: White
Series: MTA 156
Accessory Type: Strain Relief Covers
Pitch: .156 in, 3.96 mm
Material: Nylon
Number of Positions: 17
GPL: 103
Profile: Standard
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
GPL Description: Appliances
Product Code: 1536
ECCN: EAR99
Compatible IDC Installation Type: Closed End
Material Flammability Standard: UL 94V-2
Part Aliases: 1-643067-7
SKU: AMP1-643067-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: